Essentra LCBS-7-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 714-8077
- Mfr. Part No.:
- LCBS-7-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$13.36
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | $0.334 | $13.36 | - |
| 400 - 760 | $0.327 | $13.08 | 2% |
| 800 - 1960 | $0.317 | $12.68 | 5% |
| 2000 + | $0.304 | $12.16 | 8% |
*price indicative
- RS Stock No.:
- 714-8077
- Mfr. Part No.:
- LCBS-7-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra LCBSM-7-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-12-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-14-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-10-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-18-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-16-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-5-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
