Essentra LCBS-10-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 714-8086
- Mfr. Part No.:
- LCBS-10-01.
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$15.72
(exc. GST)
$17.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 920 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | $0.393 | $15.72 | - |
| 400 - 760 | $0.387 | $15.48 | 1% |
| 800 - 1960 | $0.383 | $15.32 | 2% |
| 2000 + | $0.372 | $14.88 | 5% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$16.05
(exc. GST)
$17.66
(inc. GST)
- RS Stock No.:
- 714-8086
- Mfr. Part No.:
- LCBS-10-01.
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Chassis Hole Diameter | 4.75mm | |
| PCB Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Chassis Hole Diameter 4.75mm | ||
PCB Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra LCBS-12-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-14-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-7-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-18-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-16-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-5-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-10-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole

