Essentra DLCBST-5-01 7.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- RS Stock No.:
- 721-2623
- Mfr. Part No.:
- DLCBST-5-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$17.40
(exc. GST)
$19.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | $0.435 | $17.40 | - |
| 400 - 760 | $0.433 | $17.32 | $0.80 |
| 800 - 1960 | $0.428 | $17.12 | $5.60 |
| 2000 + | $0.417 | $16.68 | $36.00 |
*price indicative
- RS Stock No.:
- 721-2623
- Mfr. Part No.:
- DLCBST-5-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 7.9mm | |
| Chassis Hole Diameter | 2.54mm | |
| PCB Hole Diameter | 2.54mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 7.9mm | ||
Chassis Hole Diameter 2.54mm | ||
PCB Hole Diameter 2.54mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports, Teardrop
Snap-lock
Material flammability UL94 V-0
Related links
- Essentra MSPM-5-01 7.9 mm High 15.3 mm High Nylon PCB Post for 3.18 mm PCB Hole, 4.6 mm
- Essentra DLCBST-8-01 12.7 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-10-01 15.9 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-2-01 3.2 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-7-01 11.1 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-4-01 6.4 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
