Essentra DLCBST-2-01 3.2 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

$16.28

(exc. GST)

$17.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 640 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 360$0.407$16.28
400 - 760$0.402$16.08
800 - 1960$0.396$15.84
2000 +$0.384$15.36

*price indicative

RS Stock No.:
721-2617
Distrelec Article No.:
304-08-695
Mfr. Part No.:
DLCBST-2-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

3.2mm

Chassis Hole Diameter

2.54mm

PCB Hole Diameter

2.54mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Dual Locking PCB Supports, Teardrop


Snap-lock

Material flammability UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy