Essentra SLPB1LB-SLG1LB 9.5 mm High Nylon Snap Rivet Support for 4.2 mm PCB Hole
- RS Stock No.:
- 303-5481
- Mfr. Part No.:
- SLPB1LB-SLG1LB
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$68.78
(exc. GST)
$75.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $68.78 | $0.688 | - |
| 5 - 9 | $67.54 | $0.675 | 1% |
| 10 - 29 | $65.86 | $0.659 | 4% |
| 30 + | $64.21 | $0.642 | 6% |
*price indicative
- RS Stock No.:
- 303-5481
- Mfr. Part No.:
- SLPB1LB-SLG1LB
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Snap Rivet Support | |
| Height | 9.5mm | |
| PCB Hole Diameter | 4.2mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Snap Rivet Support | ||
Height 9.5mm | ||
PCB Hole Diameter 4.2mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Snap Latch Rivets
Light, non-conductive snap latch rivets for quick installation of panels etc.
Can be used in metal, wood and synthetics. Made from black nylon 6
Related links
- Essentra SRLCBS 6 01 9.5 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SR 4050 B 7.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SR 4060 B 7.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 12 01 19.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SR 4070 B 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 8 01 12.7 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 10 01 15.9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 16 01 25.4 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
