Essentra SRLCBS 8 01 12.7 mm High Nylon Snap Rivet Support for 4 mm PCB Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$32.39

(exc. GST)

$35.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$32.39$0.324
5 - 9$32.02$0.32
10 - 39$31.28$0.313
40 +$30.48$0.305

*price indicative

RS Stock No.:
303-5245
Mfr. Part No.:
SRLCBS 8 01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Snap Rivet Support

Height

12.7mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Snap Rivet Circuit Board Support


Circuit board supports designed to mount on a chassis and be secured with a plastic rivet. The rivet and support can be push-fitted together quickly and easily. Rivet is flush fitting and gives minimal protrusion under the chassis.

Material: Nylon 66

Colour: Natural

PCB Thickness 1.6mm

Fixing hole 4mm

Note

Rivets are available separately. See typically stock-no. 303-5403.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy