Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-3070
- Mfr. Part No.:
- 701515000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.03
(exc. GST)
$11.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.401 | $10.03 | - |
| 250 - 475 | $0.391 | $9.78 | 2% |
| 500 + | $0.384 | $9.60 | 4% |
*price indicative
- RS Stock No.:
- 184-3070
- Mfr. Part No.:
- 701515000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| PCB Hole Diameter | 3.2mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | Compliant (2011/65/EU&2015/863), Conform or declared ((EC) 1907/2006), Halogen Free, Conform (JEDEC JS709B), RoHS Approval, REACH Approval, Conform (IEC 61249-2-21), UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
PCB Hole Diameter 3.2mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals Compliant (2011/65/EU&2015/863), Conform or declared ((EC) 1907/2006), Halogen Free, Conform (JEDEC JS709B), RoHS Approval, REACH Approval, Conform (IEC 61249-2-21), UL 94 V-2 | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
