Wurth Elektronik 701516500 Nylon Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2795
- Mfr. Part No.:
- 701516500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.74
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $0.487 | $9.74 |
| 260 - 480 | $0.475 | $9.50 |
| 500 + | $0.467 | $9.34 |
*price indicative
- RS Stock No.:
- 184-2795
- Mfr. Part No.:
- 701516500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | REACh Conform ((EC) 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), UL 94 V-2, RoHS Compliant (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals REACh Conform ((EC) 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), UL 94 V-2, RoHS Compliant (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik 701516500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
