Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 184-2031
- Mfr. Part No.:
- 973150385
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.311 | $13.11 | - |
| 50 - 90 | $1.279 | $12.79 | 2% |
| 100 - 190 | $1.249 | $12.49 | 4% |
| 200 + | $1.218 | $12.18 | 7% |
*price indicative
- RS Stock No.:
- 184-2031
- Mfr. Part No.:
- 973150385
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Support Pillar | |
| Height | 15mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | JEDEC JS709B, REACH, DIN EN 61760-2, IEC 61249-2-21, DIN ISO 2768, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Support Pillar | ||
Height 15mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals JEDEC JS709B, REACH, DIN EN 61760-2, IEC 61249-2-21, DIN ISO 2768, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 15mm, black high plastic spacer stud for PCB support pillar has 4mm PCB hole diameter and M3 fixing hole diameter.
RoHS compliant
Wrench size : SW 8
Related links
- Wurth Elektronik 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973060365 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973080365 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
