Wurth Elektronik 973080365 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $4.16

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.11

(exc. GST)

$14.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.311$13.11-
130 - 240$1.279$12.79$4.16
250 +$1.26$12.60$12.75

*price indicative

RS Stock No.:
184-2500
Mfr. Part No.:
973080365
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Support Pillar

Height

8mm

PCB Hole Diameter

4mm

Material

Polyamide

Fixing Hole Diameter

3mm

Standards/Approvals

REACH, IEC, RoHS

COO (Country of Origin):
DE
Plastic spacer stud with metric internal thread and clip for circuit boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy