Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 184-1982
- Mfr. Part No.:
- 973150365
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.311 | $13.11 |
| 130 - 240 | $1.289 | $12.89 |
| 250 + | $1.265 | $12.65 |
*price indicative
- RS Stock No.:
- 184-1982
- Mfr. Part No.:
- 973150365
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Support Pillar | |
| Height | 15mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide | |
| Fixing Hole Diameter | 3mm | |
| Standards/Approvals | RoHS, JEDEC JS709B, DIN ISO 2768, REACH, DIN EN 61760-2, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Support Pillar | ||
Height 15mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide | ||
Fixing Hole Diameter 3mm | ||
Standards/Approvals RoHS, JEDEC JS709B, DIN ISO 2768, REACH, DIN EN 61760-2, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
Plastic spacer stud with metric internal thread and clip for circuit boards.
Related links
- Wurth Elektronik 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150365 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973150385 15 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 8 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973100365 10 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
- Wurth Elektronik 973060365 6 mm High Polyamide PCB Support Pillar for 4 mm PCB Hole
