Essentra RLCBSR-04-01-BLANC 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- RS Stock No.:
- 101-7324
- Mfr. Part No.:
- RLCBSR-04-01-BLANC
- Brand:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$74.80
(exc. GST)
$82.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 21,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.748 | $74.80 |
| 1000 - 1900 | $0.738 | $73.80 |
| 2000 - 4900 | $0.725 | $72.50 |
| 5000 + | $0.701 | $70.10 |
*price indicative
- RS Stock No.:
- 101-7324
- Mfr. Part No.:
- RLCBSR-04-01-BLANC
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Overall Height | 16.6mm | |
| Height | 6.4mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Overall Height 16.6mm | ||
Height 6.4mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Spacers for PCB
FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
Related links
- Essentra RLCBSR-06-01 BLANC 9.5 mm High 19.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra LCBS-TF-M4-04-01 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBSB-04-01A-RT 6.4 mm High 16.6 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra CBS-TMM-M4-04-01 6.4 mm High 21.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBSBM-05-01A-RT 7.9 mm High 16.6 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra CRLCBSR-4-01 6.4 mm High 17.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra TCBS 4 01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole