Essentra RLCBSR-06-01 BLANC 9.5 mm High 19.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$79.50

(exc. GST)

$87.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.795$79.50-
1000 - 1900$0.787$78.701%
2000 - 4900$0.775$77.502%
5000 +$0.752$75.205%

*price indicative

RS Stock No.:
101-2931
Mfr. Part No.:
RLCBSR-06-01 BLANC
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Overall Height

19.7mm

Height

9.5mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Width

9.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Spacers for PCB


FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy