Essentra LCBSB-8-01 ART Nylon PCB Support for 4 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$29.98

(exc. GST)

$32.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$1.199$29.98
250 - 475$1.19$29.75
500 - 1225$1.176$29.40
1250 +$1.151$28.78

*price indicative

RS Stock No.:
609-297
Distrelec Article No.:
304-23-977
Mfr. Part No.:
LCBSB-8-01 ART
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Standard Adhesive Backed Supports


PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting

The board to be supported is retained securely by the locking barb, but may be removed when required

The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive

As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels

Working temperature range: -20°C to +90°C

Colour is natural

PCB Thickness 1.6mm

Hole dia 4.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy