RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS Stock No.:
- 304-142
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$33.35
(exc. GST)
$36.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.667 | $33.35 | - |
| 500 - 950 | $0.634 | $31.70 | 4% |
| 1000 + | $0.587 | $29.35 | 11% |
*price indicative
- RS Stock No.:
- 304-142
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Overall Height | 26.1mm | |
| Height | 15.9mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 17.8mm | |
| Support Base Width | 17.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Overall Height 26.1mm | ||
Height 15.9mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 17.8mm | ||
Support Base Width 17.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Support, Adhesive Backed, 26.1 mm Height
RS PRO offers a reliable PCB support solution with its adhesive-backed design, eliminating the need for chassis holes. This product is ideal for securely mounting printed circuit boards in various electronic applications, providing a simple and efficient installation process.
Features and Benefits
Adhesive Base: Removes the need for chassis holes, simplifying installation.
Simple to Install: Quick and easy setup without the need for additional tools.
Releasable Locking Mechanism: Secures the PCB in place, ensuring stability and reliability.
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Additional Information
Simple to install
Material: Made from durable Nylon 66, offering excellent strength and longevity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 15.9 mm High 24.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra RLCBSR-10-01 BLANC 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
