Bivar Natural, Polyamide Round Spacer Terminal
- RS Stock No.:
- 918-7096
- Mfr. Part No.:
- 9908-3MM
- Brand:
- Bivar
Subtotal (1 bag of 1000 units)*
$71.00
(exc. GST)
$78.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1,000 unit(s) shipping from 23 November 2026
- Final 6,000 unit(s) shipping from 30 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.071 | $71.00 |
*price indicative
- RS Stock No.:
- 918-7096
- Mfr. Part No.:
- 9908-3MM
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | Round Spacer | |
| Sub Type | Terminal | |
| Material | Natural, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type Round Spacer | ||
Sub Type Terminal | ||
Material Natural, Polyamide | ||
Standards/Approvals No | ||
Bivar 99xx Series Nylon Round Spacers
Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications.
Natural nylon material
White colour
RoHS compliant
Related links
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Natural Round Spacer Terminal
- Bivar Polyamide 6, Natural Round Spacer Terminal
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Round Spacer Terminal
- HARWIN Polyamide Round Spacer Terminal
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 18 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 20 mm
