Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- RS Stock No.:
- 205-2946
- Mfr. Part No.:
- 960060010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$87.00
(exc. GST)
$95.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.174 | $87.00 |
| 1000 - 1500 | $0.17 | $85.00 |
| 2000 + | $0.167 | $83.50 |
*price indicative
- RS Stock No.:
- 205-2946
- Mfr. Part No.:
- 960060010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Round Plastic Spacer | |
| Product Type | Round Spacer | |
| Height | 5mm | |
| PCB Hole Diameter | 2.2mm | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61249-2-21, REACH, EC, RoHS, DIN ISO 20457, EU, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Round Plastic Spacer | ||
Product Type Round Spacer | ||
Height 5mm | ||
PCB Hole Diameter 2.2mm | ||
Material Polyamide | ||
Standards/Approvals IEC 61249-2-21, REACH, EC, RoHS, DIN ISO 20457, EU, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaRO series 2.2mm inner diameter round plastic spacer. This spacer is made from polyamide with polished ends.
Colour = black
Length = 6mm
Outer diameter = 4mm
Related links
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
