Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS Stock No.:
- 185-4169
- Mfr. Part No.:
- 70097742360
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $26.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$587.00
(exc. GST)
$646.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.587 | $587.00 | - |
| 2000 - 3000 | $0.574 | $574.00 | $26.00 |
| 4000 + | $0.562 | $562.00 | $100.00 |
*price indicative
- RS Stock No.:
- 185-4169
- Mfr. Part No.:
- 70097742360
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Mounting Button | |
| Height | 8.4mm | |
| Thread Size | M3 | |
| Material | Polyamide 66 | |
| Standards/Approvals | IEC 61249-2-21, UL94 V-2, JEDEC JS709B, RoHS, REACH, DIN ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Mounting Button | ||
Height 8.4mm | ||
Thread Size M3 | ||
Material Polyamide 66 | ||
Standards/Approvals IEC 61249-2-21, UL94 V-2, JEDEC JS709B, RoHS, REACH, DIN ISO 2768 | ||
- COO (Country of Origin):
- TW
WA-EXRV Mounting Button for SMT Steel Spacer M3
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
