Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.59

(exc. GST)

$12.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.159$11.59-
250 - 490$1.131$11.312%
500 +$1.112$11.124%

*price indicative

RS Stock No.:
184-3020
Mfr. Part No.:
709905610
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

Snap-In Stop Spacer

Height

6.4mm

Chassis Hole Diameter

4.1mm

PCB Hole Diameter

4.1mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Polyamide 66

Standards/Approvals

DIN EN 61760-2, JEDEC JS709B, REACH, RoHS, DIN ISO 2768

Applications

Spacer for circuit boards. Fix the spacer with nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy