Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-2582
- Mfr. Part No.:
- 960150042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.05
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,225 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 2,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.482 | $12.05 | - |
| 125 + | $0.47 | $11.75 | 2% |
*price indicative
- RS Stock No.:
- 184-2582
- Mfr. Part No.:
- 960150042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.2mm | |
| Height | 15mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, EC, IEC 61249-2-21, RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 3.2mm | ||
Height 15mm | ||
Material Polyamide | ||
Standards/Approvals EU, EC, IEC 61249-2-21, RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
