Wurth Elektronik Brass 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $10.24

View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.56

(exc. GST)

$14.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 760 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 620$0.678$13.56-
640 - 1240$0.662$13.24$10.24
1260 +$0.65$13.00$35.28

*price indicative

Packaging Options:
RS Stock No.:
184-2564
Distrelec Article No.:
304-31-002
Mfr. Part No.:
963050174
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

4.3mm

Height

5mm

Material

Brass

Diameter

8mm

Standards/Approvals

IEC 61249-2-21, RoHS, EC, EU

COO (Country of Origin):
DE
For use where high mechanical strength is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy