Wurth Elektronik Polyamide 5 mm
- RS Stock No.:
- 184-2257
- Mfr. Part No.:
- 960020021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.60
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
- Plus 1,950 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.272 | $13.60 |
| 150 - 200 | $0.266 | $13.30 |
| 250 + | $0.261 | $13.05 |
*price indicative
- RS Stock No.:
- 184-2257
- Mfr. Part No.:
- 960020021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 2.7mm | |
| Product Type | Round Spacer | |
| Height | 2mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, RoHS, IEC 61249-2-21, EC | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 2.7mm | ||
Product Type Round Spacer | ||
Height 2mm | ||
Material Polyamide | ||
Standards/Approvals EU, RoHS, IEC 61249-2-21, EC | ||
Diameter 5mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
- RS Stock No. 1842134
- Mfr. Part No. 960070021
Each (In a Pack of 50)
$0.341
- RS Stock No. 1842329
- Mfr. Part No. 960110021
Each (In a Pack of 50)
$0.341
- RS Stock No. 1842295
- Mfr. Part No. 960050021
Each (In a Pack of 25)
$0.447
- RS Stock No. 1841776
- Mfr. Part No. 960050021
Each (In a Bag of 500)
$0.266
Related links
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 10 mm
- Clamps











