Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- RS Stock No.:
- 176-7972
- Mfr. Part No.:
- 9774027151R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1400 more to save $35.00
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$726.60
(exc. GST)
$799.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 700 | $1.038 | $726.60 | - |
| 1400 - 6300 | $1.013 | $709.10 | $35.00 |
| 7000 + | $0.911 | $637.70 | $889.00 |
*price indicative
- RS Stock No.:
- 176-7972
- Mfr. Part No.:
- 9774027151R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EU, EC, REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | |
| Kit Contents | Steel Spacer with Internal Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EU, EC, REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | ||
Kit Contents Steel Spacer with Internal Thread | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 2.7mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
