Wurth Elektronik Steel
- RS Stock No.:
- 176-8155
- Mfr. Part No.:
- 9774050151R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.66
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 540 unit(s) shipping from 31 August 2026
- Plus 1,100 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 110 | $1.766 | $17.66 |
| 120 - 220 | $1.722 | $17.22 |
| 230 + | $1.692 | $16.92 |
*price indicative
- RS Stock No.:
- 176-8155
- Mfr. Part No.:
- 9774050151R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 5mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
