Wurth Elektronik Steel

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 450 units)*

$627.30

(exc. GST)

$689.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 07 September 2026
  • Plus 450 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
450 - 450$1.394$627.30
900 - 4050$1.359$611.55
4500 +$1.223$550.35

*price indicative

RS Stock No.:
176-7969
Mfr. Part No.:
9774050151R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863)

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 5mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.35 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy