Wurth Elektronik Steel

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,623.00

(exc. GST)

$1,785.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 30 November 2026
  • Plus 1,500 unit(s) shipping from 21 December 2026
  • Plus 1,500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500$1.082$1,623.00
3000 - 4500$1.055$1,582.50
6000 +$1.038$1,557.00

*price indicative

RS Stock No.:
176-7995
Mfr. Part No.:
9774010360R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B)

The Wurth Elektronik WA-SMSI is a 1mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.5 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy