Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7988
- Mfr. Part No.:
- 9774050360R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 650 units)*
$1,961.70
(exc. GST)
$2,158.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 650 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 - 650 | $3.018 | $1,961.70 |
| 1300 - 2600 | $2.877 | $1,870.05 |
| 3250 + | $2.694 | $1,751.10 |
*price indicative
- RS Stock No.:
- 176-7988
- Mfr. Part No.:
- 9774050360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 5mm | |
| Material | Steel | |
| Body Diameter | 6mm | |
| For Screw Size | M3 | |
| Bore Diameter | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 5mm | ||
Material Steel | ||
Body Diameter 6mm | ||
For Screw Size M3 | ||
Bore Diameter 4.2mm | ||
The Wurth Elektronik WA-SMSI is a 5mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Steel SMT
- Wurth Elektronik Steel
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
- Wurth Elektronik Steel, 23.3 x 14.5 x 3 mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
