Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7963
- Mfr. Part No.:
- 9774010243R
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,272.50
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.515 | $2,272.50 | - |
| 7500 + | $1.363 | $2,044.50 | 10% |
*price indicative
- RS Stock No.:
- 176-7963
- Mfr. Part No.:
- 9774010243R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 1mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
