Wurth Elektronik Steel
- RS Stock No.:
- 176-7979
- Mfr. Part No.:
- 9774130360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$368.25
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.473 | $368.25 |
| 500 - 2250 | $1.436 | $359.00 |
| 2500 + | $1.292 | $323.00 |
*price indicative
- RS Stock No.:
- 176-7979
- Mfr. Part No.:
- 9774130360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863) | ||
The Wurth Elektronik WA-SMSI is a 13mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
