Wurth Elektronik Steel
- RS Stock No.:
- 176-8153
- Mfr. Part No.:
- 9774130360R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.802 | $14.01 |
| 65 - 120 | $2.73 | $13.65 |
| 125 + | $2.69 | $13.45 |
*price indicative
- RS Stock No.:
- 176-8153
- Mfr. Part No.:
- 9774130360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863) | ||
The Wurth Elektronik WA-SMSI is a 13mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Steel
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
