Wurth Elektronik Steel
- RS Stock No.:
- 176-7970
- Mfr. Part No.:
- 9774040151R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$726.60
(exc. GST)
$799.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 700 | $1.038 | $726.60 |
| 1400 - 6300 | $1.013 | $709.10 |
| 7000 + | $0.911 | $637.70 |
*price indicative
- RS Stock No.:
- 176-7970
- Mfr. Part No.:
- 9774040151R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Packaging IEC 60286-3:2019, REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 4mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
