Wurth Elektronik Steel
- RS Stock No.:
- 176-7950
- Mfr. Part No.:
- 9774080243R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$410.00
(exc. GST)
$451.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.025 | $410.00 |
| 800 - 1200 | $1.00 | $400.00 |
| 1600 + | $0.984 | $393.60 |
*price indicative
- RS Stock No.:
- 176-7950
- Mfr. Part No.:
- 9774080243R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), Conform (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), Conform (JEDEC JS709B) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 8mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
