Wurth Elektronik Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.40

(exc. GST)

$2.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,195 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 74$2.40
75 - 149$2.34
150 +$2.31

*price indicative

Packaging Options:
RS Stock No.:
142-4171
Mfr. Part No.:
9775116360R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

RoHS Approval: (2011/65/EU&2015/863), General Tolerance: DIN ISO 2768-1m, REACH Approval: or declared (EC)1907/2006), Storage: DIN EN 61760-2, Packaging: IEC 60286-3:2013, Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020E, Halogen Free: (IEC 61249-2-21)

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3


WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy