Wurth Elektronik Steel
- RS Stock No.:
- 141-8526
- Mfr. Part No.:
- 9775116360R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$478.20
(exc. GST)
$525.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 1200 | $1.594 | $478.20 |
| 1500 + | $1.434 | $430.20 |
*price indicative
- RS Stock No.:
- 141-8526
- Mfr. Part No.:
- 9775116360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS Approval: (2011/65/EU&2015/863), General Tolerance: DIN ISO 2768-1m, REACH Approval: or declared (EC)1907/2006), Storage: DIN EN 61760-2, Packaging: IEC 60286-3:2013, Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020E, Halogen Free: (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS Approval: (2011/65/EU&2015/863), General Tolerance: DIN ISO 2768-1m, REACH Approval: or declared (EC)1907/2006), Storage: DIN EN 61760-2, Packaging: IEC 60286-3:2013, Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020E, Halogen Free: (IEC 61249-2-21) | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
