Wurth Elektronik Steel
- RS Stock No.:
- 141-8528
- Mfr. Part No.:
- 9774050943R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$441.00
(exc. GST)
$484.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 2400 | $0.735 | $441.00 |
| 3000 + | $0.662 | $397.20 |
*price indicative
- RS Stock No.:
- 141-8528
- Mfr. Part No.:
- 9774050943R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Wurth WA-SMST Series SMT Steel Spacers
WA-SMST series PCB SMT mounting spacers MADE from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.
