Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6700
- Mfr. Part No.:
- 097.09.30
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $26.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$54.20
(exc. GST)
$59.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 392 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $54.20 | $0.542 | - |
| 25 - 49 | $53.16 | $0.532 | $26.00 |
| 50 - 99 | $51.90 | $0.519 | $115.00 |
| 100 - 499 | $50.99 | $0.51 | $321.00 |
| 500 + | $41.98 | $0.42 | $6,110.00 |
*price indicative
- RS Stock No.:
- 102-6700
- Mfr. Part No.:
- 097.09.30
- Brand:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.2mm | |
| Height | 30mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS, EC, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 4.2mm | ||
Height 30mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals RoHS, EC, EU | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Polyamide 8 mm
- Wurth Elektronik Polyamide 8 mm
- Legris Compressed Air Pipe Black Polyamide 8 mm 100 m 1100P Series
- Essentra Polyamide 10 mm
- Essentra Polyamide 6 mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- Legris Tube Black Polyamide 8 mm 100 m 1100P Series
