Essentra Polyamide 10 mm
- RS Stock No.:
- 102-6277
- Mfr. Part No.:
- 107.09.03
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$26.36
(exc. GST)
$29.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.36 | $0.264 |
*price indicative
- RS Stock No.:
- 102-6277
- Mfr. Part No.:
- 107.09.03
- Brand:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 5.2mm | |
| Product Type | Round Spacer | |
| Height | 3mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, EU, EC | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 5.2mm | ||
Product Type Round Spacer | ||
Height 3mm | ||
Material Polyamide | ||
Standards/Approvals RoHS, EU, EC | ||
Diameter 10mm | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
