RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$14.85

(exc. GST)

$16.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450$0.297$14.85
500 - 950$0.282$14.10
1000 - 2450$0.262$13.10
2500 - 4950$0.24$12.00
5000 +$0.232$11.60

*price indicative

RS Stock No.:
304-308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

6.4mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Locking Support Post, Releasable Locking Mechanism


The RS PRO Locking Support Post is designed to securely hold printed circuit boards (PCBs) in place with ease. Its primary use is in mounting panels, providing a reliable and efficient solution for various electronic applications. The main benefit of this product is its simple installation process, which requires no additional tooling.

Features and Benefits


Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability and reliability.

Ideal for Mounting Panels from 0.79mm to 1.98mm: Versatile use across different panel thicknesses.

Simple Snap-Lock Design: No installation tooling required, saving time and effort.

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Made from durable nylon material, ensuring longevity and resistance to wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links