RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS Stock No.:
- 304-294
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$32.50
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.65 | $32.50 |
| 500 - 950 | $0.618 | $30.90 |
| 1000 + | $0.572 | $28.60 |
*price indicative
- RS Stock No.:
- 304-294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Support | |
| Product Type | PCB Spacer | |
| Height | 25.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Support | ||
Product Type PCB Spacer | ||
Height 25.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Edge Holding Support Screw, 40.6 mm Overall Height, Nylon
This RS PRO Edge Holding Support Screw is designed to securely hold printed circuit boards (PCBs) in place. Ideal for applications requiring stable and reliable PCB mounting, it offers a robust solution with its snap-in edge holding feature. The main benefit is its ability to provide a firm grip on the PCB, ensuring stability during operation.
Features and Benefits
Snap-In Edge Holding: Provides a secure grip on the PCB, preventing movement during use
Mounted with N°6 Self-Tapping Screw: Easy installation and removal, saving time and effort
Grips PCB with Locking Dip: Ensures a firm hold, reducing the risk of disconnection
Extra Long Nose Guides PCB into Position: Facilitates precise alignment, enhancing assembly efficiency
Applications
Electronics manufacturing
PCB assembly
Industrial automation
Additional Information
Material: Nylon
PCB Support Type: Edge Holding Support
PCB Thickness: 1.57 mm
Overall Height: 40.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Support for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
