RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$16.80

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.336$16.80
500 - 950$0.319$15.95
1000 - 2450$0.296$14.80
2500 - 4950$0.272$13.60
5000 +$0.262$13.10

*price indicative

RS Stock No.:
304-272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

15.9mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Hexagon Circuit Board Support, Nylon, 7.8 mm Width Across Flats


RS PRO Hexagon Circuit Board Supports are designed to provide secure and reliable mounting for printed circuit boards (PCBs). These supports are ideal for applications requiring easy installation and removal, ensuring efficient maintenance and assembly processes.

Features and Benefits


Female Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and alignment.

Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for quick adjustments and replacements.

Hex Screw Head Shape: Facilitates easy installation with a standard N°6 or 3.5mm self-tapping screw, enhancing convenience.

Durable Nylon Material: Offers excellent resistance to wear and environmental factors, ensuring long-lasting performance.

Applications


Electronics manufacturing

PCB assembly

Telecommunications equipment

Consumer electronics

Additional Information


Material: Made from high-quality nylon for durability and reliability in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links