RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-263
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.302 | $15.10 |
| 500 - 950 | $0.287 | $14.35 |
| 1000 - 2450 | $0.266 | $13.30 |
| 2500 - 4950 | $0.245 | $12.25 |
| 5000 + | $0.236 | $11.80 |
*price indicative
- RS Stock No.:
- 304-263
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 15.9mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hexagon Circuit Board Support, Nylon, 15.9 mm Body Height
This RS PRO hexagon circuit board support is designed to provide secure and reliable mounting for printed circuit boards. Made from durable nylon, it offers a practical solution for maintaining board stability while allowing easy installation and removal. Ideal for electronics projects, this support ensures your circuit boards are held firmly in place without the need for additional tools.
Features and Benefits
Male Threaded Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for quick adjustments or replacements.
Versatile Mounting Options: Can be secured using an M4 nut or mounted directly into a threaded boss, offering flexibility in installation.
Tool-Free Installation: No installation tools required, simplifying the setup process and saving time.
Applications
Electronics manufacturing
Prototyping and development
PCB assembly
Additional Information
Made from durable nylon for long-lasting performance
Compatible with PCB and chassis hole diameters of 4 mm
Designed for use with PCB and chassis thicknesses of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
