RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$16.25

(exc. GST)

$17.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.325$16.25
500 - 950$0.308$15.40
1000 - 2450$0.286$14.30
2500 - 4950$0.263$13.15
5000 +$0.253$12.65

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
304-186
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

14.3mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter, Nylon


RS PRO Round Mini Support Dual Lock is designed to securely hold two PCBs together or to secure them within a panel. Its compact design makes it ideal for applications where space is limited, providing a reliable and efficient solution for PCB mounting.

Features and Benefits


Double Locking: Ensures a secure fit for enhanced stability

Simple to Install: Quick and easy setup without the need for tools

No Installation Tools Needed: Reduces setup time and complexity

Compact Design: Ideal for small mounting holes and limited space environments

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Made from durable nylon for long-lasting performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy