RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-112
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$11.75
(exc. GST)
$12.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.235 | $11.75 |
| 500 - 950 | $0.223 | $11.15 |
| 1000 - 2450 | $0.207 | $10.35 |
| 2500 - 4950 | $0.19 | $9.50 |
| 5000 + | $0.183 | $9.15 |
*price indicative
- RS Stock No.:
- 304-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 11.1mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 11.1mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, Nylon
The RS PRO Mini Dual Locking Support Post is designed to provide secure and reliable support for printed circuit boards (PCBs). This component is ideal for applications where space is limited, offering a compact and efficient solution for mounting PCBs securely.
Features and Benefits
Dual Snap-Locking: Ensures a secure and stable connection for PCBs.
Small Mounting Holes: Ideal for applications where space is restricted, with a 2.54 mm hole size.
Mini Locking Support Posts: Provide secure fixings for printed circuit boards, enhancing stability.
Simple Snap-Lock Design: No installation tooling required, simplifying the assembly process.
Applications
Electronics manufacturing
PCB assembly
Compact electronic devices
Additional Information
Material: Made from durable nylon, ensuring longevity and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
