Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket, 6-Contact, 2 Row, 5.08 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
908-3492
Mfr. Part No.:
SMS6GE3
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

PCB Socket

Number of Contacts

6

Sub Type

Socket

Number of Rows

2

Current

7.5A

Pitch

5.08mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

SMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
FR

Souriau SMS Series 5.08mm Quick Mating PCB Connectors


SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.

Features & Benefits

• SMSxxGE3 are straight PCB connectors with solid machined female contacts

• SMSxxGE4 are straight PCB connectors with solid machined male contacts

• SMSxxGE6 are right angle PCB connectors with solid machined male contacts

• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB

• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB

Souriau SMS Series Quick Mating Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy