Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket, 12-Contact, 4 Row, 5.08 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
217-2766
Mfr. Part No.:
SMS12GE43
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

4

Sub Type

Board Mount

Current

7.5A

Pitch

5.08mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

SMS

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Male

Contact Material

Polyamide

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Souriau SMS series flame retardant straight board mount receptacle with male PCB contacts. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.

Temperature range is from -40°C to +105°C

Sealing is IP40

It has 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy