Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket, 18-Contact, 6 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 217-2772
- Mfr. Part No.:
- SMS18GE4
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$35.42
(exc. GST)
$38.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.42 | - |
| 10 - 49 | $35.06 | 1% |
| 50 - 99 | $34.05 | 3% |
| 100 + | $31.85 | 10% |
*price indicative
- RS Stock No.:
- 217-2772
- Mfr. Part No.:
- SMS18GE4
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 18 | |
| Product Type | PCB Socket | |
| Sub Type | Board Mount | |
| Number of Rows | 6 | |
| Pitch | 5.08mm | |
| Current | 7.5A | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | SMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Polyamide | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 18 | ||
Product Type PCB Socket | ||
Sub Type Board Mount | ||
Number of Rows 6 | ||
Pitch 5.08mm | ||
Current 7.5A | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series SMS | ||
Minimum Operating Temperature -55°C | ||
Contact Material Polyamide | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau SMS series straight board mount with male PCB contacts. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.
Temperature range is from -55°C to +105°C
Sealing is IP40
It has 500 mating cycles
- RS Stock No. 0688102
- Mfr. Part No. 1154910000
1 Bag of 2
$22.61
Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket, 36-Contact, 4 Row, 5.08 mm Pitch Solder
- RS Stock No. 1246046
- Mfr. Part No. SMS36GE3
Each
$66.23
- RS Stock No. 2871007
- Mfr. Part No. M300-FV1034500
Each
$18.34
- RS Stock No. 6810759
- Mfr. Part No. M50-4301045
Each
$5.17
Related links
- Souriau Sunbank by Eaton SMS Series Right Angle PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB Mount PCB Socket 6-Row Solder Termination
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 2 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder












