Hirose DF61 Series Right Angle Cable Housing, 2-Contact, 1 Row, 2.2 mm Pitch Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Packaging Options:
RS Stock No.:
792-2843
Mfr. Part No.:
DF61-2S-2.2C(13)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

2

Product Type

Housing

Number of Rows

1

Sub Type

Wire-to-Board

Current

12A

Pitch

2.2mm

Housing Material

Liquid Crystal Polymer Resin

Termination Type

Crimp

Mount Type

Cable

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

350V

Series

DF61

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Polybutylene Terephthalate

Standards/Approvals

No

COO (Country of Origin):
JP

DF61 Series 2.2 mm Wire to Board Swing Lock Connectors


DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V

Features and Benefits


• Unique swing lock design offers a cable pull force up to 10N

• Headers with single piece moulded design to prevent solder wicking

• Isolated contacts for maximized creepage distance

• Suitable for high-voltage applications for up to 350 V

Applications


These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.

2.2mm Wire to Board Swing-Lock Connector - Hirose


Note

For DF61 Contacts see stock number 792-2847 typically

Related links