Hirose DF61 Series Right Angle Cable Housing, 2-Contact, 1 Row, 2.2 mm Pitch Crimp
- RS Stock No.:
- 172-2431
- Mfr. Part No.:
- DF61-2S-2.2C(13)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$415.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 172-2431
- Mfr. Part No.:
- DF61-2S-2.2C(13)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2.2mm | |
| Housing Material | Liquid Crystal Polymer Resin | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 350V | |
| Series | DF61 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2.2mm | ||
Housing Material Liquid Crystal Polymer Resin | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 350V | ||
Series DF61 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Polybutylene Terephthalate | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
DF61 Series 2.2 mm Wire to Board Swing Lock Connectors
DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V
Features and Benefits
• Unique swing lock design offers a cable pull force up to 10N
• Headers with single piece moulded design to prevent solder wicking
• Isolated contacts for maximized creepage distance
• Suitable for high-voltage applications for up to 350 V
Applications
These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.
2.2mm Wire to Board Swing-Lock Connector - Hirose
Note
For DF61 Contacts see stock number 792-2847 typically
Related links
- Hirose DF61 Series Right Angle Cable Housing 1 Row, 2.2 mm Pitch Crimp
- Hirose DF61 Series Straight Surface PCB Header 2.2 mm Pitch Shrouded
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
- Hirose 2.2 mm Pitch 1 Row Straight
- Hirose DF61 Series Straight Surface Mount PCB Header 2.2mm Pitch Shrouded
- Hirose 2.2 mm Pitch 2 Row Straight
- Hirose 2.2 mm Pitch 3 Row Straight
- Hirose 2.2 mm Pitch 4 Row Straight
