Hirose DF3 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 100 more to save $3.60

View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.45

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 95$1.69$8.45-
100 - 370$1.654$8.27$3.60
375 - 1495$1.60$8.00$33.75
1500 - 2995$1.566$7.83$186.00
3000 +$1.534$7.67$468.00

*price indicative

RS Stock No.:
764-4874
Mfr. Part No.:
DF3-6S-2DSA(25)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2mm

Current

12A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Voltage

250V

Series

DF3

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Hirose DF3 Series 2mm Pitch Through Hole PCB Mount Socket Connector


A range of 2mm pitch through hole straight PCB mount receptacle connectors with socket contacts, ideal for discrete board to board connections with it's low design. Suitable for many applications such as printers and photocopier machines amongst many others. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts

Features and Benefits


• Current rating 3A

• Insulation resistance 1000MΩ at 500Vdc

• Operating temperature range -30 to +85°C

2.0mm Single-Row Connector - Hirose DF3


Approvals

UL-CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy