Hirose DF3 Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 764-4587
- Mfr. Part No.:
- DF3-2S-2DSA(25)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-4587
- Mfr. Part No.:
- DF3-2S-2DSA(25)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DF3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 250V | ||
Series DF3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF3 Series 2mm Pitch Through Hole PCB Mount Socket Connector
A range of 2mm pitch through hole straight PCB mount receptacle connectors with socket contacts, ideal for discrete board to board connections with it's low design. Suitable for many applications such as printers and photocopier machines amongst many others. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts
Features and Benefits
• Current rating 3A
• Insulation resistance 1000MΩ at 500Vdc
• Operating temperature range -30 to +85°C
2.0mm Single-Row Connector - Hirose DF3
Approvals
UL-CSA
Related links
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch
- Hirose DF3 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
